- RS Stock No.:
- 431-726
- Mfr. Part No.:
- RK73B1JTTD823J
- Brand:
- KOA
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.006
(exc. GST)
$0.007
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.006 | $0.60 |
*price indicative |
- RS Stock No.:
- 431-726
- Mfr. Part No.:
- RK73B1JTTD823J
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Resistor, RK73B Series (1608 size, 5%)
Specifications
Attribute | Value |
---|---|
Resistance | 82kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Series | RK73B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Hammers
- Cable Knives
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- KOA 82kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W - RS73F1JTTD8202B
- KOA 82kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RK73H1JTTD8202F