- RS Stock No.:
- 683-0740
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 683-0740
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS PRO Surface Gauge, 82 mm (length) x 63 mm (width) x 27.5 mm (height) base
Use this RS PRO surface gauge to mark lines on your machined surfaces. If you need to find the centre of a circular segment, you can use these marked lines to draw a square and then draw diagonals from its corners to locate the centre.
The gauge has a spindle that can be finely adjusted at any angle below or above the base, giving you a good level of flexibility for different kinds of work. There are also retractable pins in the base to provide stability when you're working on the edge of a surface, for safer, more efficient operation.
A double-ended scriber with hardened points will reliably draw lines on the most demanding surfaces. This product is ideal for use in machining and metalworking applications and it's also particularly suitable for maintenance and inspection.
The gauge has a spindle that can be finely adjusted at any angle below or above the base, giving you a good level of flexibility for different kinds of work. There are also retractable pins in the base to provide stability when you're working on the edge of a surface, for safer, more efficient operation.
A double-ended scriber with hardened points will reliably draw lines on the most demanding surfaces. This product is ideal for use in machining and metalworking applications and it's also particularly suitable for maintenance and inspection.
Features and Benefits
Base dimensions of 82 (length) x 63 (width) x 27.5 mm (height)
Pillar height of 225 mm, 300 mm
Pillar height of 225 mm, 300 mm
Specifications
Attribute | Value |
---|---|
Base Dimensions | 82 x 63 x 27.5mm |
Pillar Height | 225 mm, 300 mm |
Base Height | 27.5mm |
Base Length | 82mm |
Base Width | 63mm |