- RS Stock No.:
- 703-6233
- Mfr. Part No.:
- 1820455018
- Brand:
- EMERSON – AVENTICS
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$90.40
(exc. GST)
$99.44
(inc. GST)
Units | Per unit |
1 + | $90.40 |
- RS Stock No.:
- 703-6233
- Mfr. Part No.:
- 1820455018
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rexroth FSG Series suction cups
Flat Suction Cups
Suitable for even and smooth to slightly rough surfaces
Polyurethane for low wear
Polyurethane for low wear
Specifications
Attribute | Value |
---|---|
Pad Diameter | 80mm |
Pad Type | Flat |
Pad Material | PUR |
Connection Type | Male Thread |
Manufacturer Series | FSG |
Holding Force | 260N |
Threaded Connection Size | 1/4 in |