- RS Stock No.:
- 703-6227
- Mfr. Part No.:
- 7320750000
- Brand:
- EMERSON – AVENTICS
5 In Global stock for delivery within 10 working day(s)
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$96.14
(exc. GST)
$105.75
(inc. GST)
Units | Per unit |
1 + | $96.14 |
- RS Stock No.:
- 703-6227
- Mfr. Part No.:
- 7320750000
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Rexroth FSR Series suction cups
A range of flat suction cups
Suitable for flat, smooth and rough surfaces
Specifications
Attribute | Value |
---|---|
Pad Diameter | 75mm |
Pad Type | Flat |
Pad Material | Chloroprene Rubber |
Connection Type | Female Thread |
Manufacturer Series | FSR |
Holding Force | 160N |
Threaded Connection Size | 1/4 in |