- RS Stock No.:
- 203-8289
- Mfr. Part No.:
- ESS-80-SN
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$105.87
(exc. GST)
$116.46
(inc. GST)
Units | Per unit |
1 + | $105.87 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-8289
- Mfr. Part No.:
- ESS-80-SN
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo suction cup ESS-100-SF easily interchangeable. It has minimum workpiece radius 460 mm and Nominal size 6 mm.
Suction cup diameter = 100 mm
Suction cup volume = 29.779 cm3
Position of connection = on top
Suction cup volume = 29.779 cm3
Position of connection = on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 80mm |
Pad Type | Flat |
Pad Material | NBR |
Manufacturer Series | ESS |
Holding Force | 309.7N |
Related links
- Festo 10mm Flat NBR Suction Cup VAS-10-M5-NBR, M5
- SMC 6mm Flat NBR Suction Cup ZP06UN
- Norgren 10mm Flat NBR Suction Cup M/58403/01
- Festo 4mm Flat NBR Suction Cup ESS-4-SN
- Festo 10mm Flat Suction Cup ESS-10-SF
- Festo 25 x 75mm NBR Suction Cup ESS-25X75-ON
- Festo 40mm Suction Cup ESS-40-GT-M6
- Festo 2mm Flat Suction Cup ESS-2-SF