- RS Stock No.:
- 203-8255
- Mfr. Part No.:
- ESS-10-SNA
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31.11
(exc. GST)
$34.22
(inc. GST)
Units | Per unit |
1 + | $31.11 |
- RS Stock No.:
- 203-8255
- Mfr. Part No.:
- ESS-10-SNA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo ESH suction cup holder without height compensator, vacuum connection at side structure. The threaded connection G connector vaccum port for suction cup mounting M10.
Voulme = 1.921Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 5
Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]
Assembly position = vertical
Correlation to suction-cup holder = size 5
Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]
Specifications
Attribute | Value |
---|---|
Pad Diameter | 10mm |
Pad Type | Flat |
Manufacturer Series | ESS |
Holding Force | 3.9N |