- RS Stock No.:
- 203-8161
- Mfr. Part No.:
- VAS-75-1/4-NBR
- Brand:
- Festo
- RS Stock No.:
- 203-8161
- Mfr. Part No.:
- VAS-75-1/4-NBR
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 90 mm and suction cup volume is 11,699 cm3. It has position of connection on top with retention force 52.3N and assembled in any position.
Ambient temperature -30 to 180 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Pad Diameter | 75mm |
Pad Type | Flat |
Pad Material | NBR |
Manufacturer Series | VAS |
Holding Force | 197N |
Related links
- Festo 75mm Flat PUR Suction Cup VAS-75-1/4-PUR-B
- Festo 30mm NBR Suction Cup VAS-30-1/8-NBR
- Festo 8mm NBR Suction Cup VASB-8-M5-NBR
- Festo 8mm NBR Suction Cup VAS-8-M5-NBR
- Festo 75mm Bellows NBR Suction Cup VASB-75-1/4-NBR
- Festo 75mm Flat Suction Cup VAS-75-1/4-SI-B
- Festo 40mm NBR Suction Cup VASB-40-1/4-NBR
- Festo 5mm Flat NBR Suction Cup VAS-5-M5-NBR