- RS Stock No.:
- 203-8110
- Mfr. Part No.:
- ESV-50-SN
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$24.45
(exc. GST)
$26.89
(inc. GST)
Units | Per unit |
1 + | $24.45 |
- RS Stock No.:
- 203-8110
- Mfr. Part No.:
- ESV-50-SN
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's push-in fitting used for high flow rate which nominal size is 12.7mm and assembled in any position. It used sealing ring type of screw.
Ambient temperature -25 to 70 °C
Container size 1
Product weight 18 g
Container size 1
Product weight 18 g
Specifications
Attribute | Value |
---|---|
Pad Diameter | 50mm |
Pad Type | Flat |
Pad Material | NBR |
Manufacturer Series | ESV |
Holding Force | 105N |
Related links
- Festo 50mm Flat NBR Vacuum Cup OGVM-50-S-N-G14F
- Festo 50mm Flat Suction Cup ESV-50-SS
- Norgren 50mm Flat NBR Suction Cup M/58309/01
- Festo 50mm Bellows Suction Cup ESV-50-BT
- Festo 50mm Flat Suction Cup ESV-50-GT
- Festo 50mm Bellows Suction Cup ESV-50-CS
- Festo 50mm Flat Suction Cup ESS-50-SN
- Festo 50mm Bellows Suction Cup ESV-50-BS