- RS Stock No.:
- 203-8098
- Mfr. Part No.:
- ESV-50-GT
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.70
(exc. GST)
$48.07
(inc. GST)
Units | Per unit |
1 + | $43.70 |
- RS Stock No.:
- 203-8098
- Mfr. Part No.:
- ESV-50-GT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's push-in fitting used for high flow rate which nominal size is 8.65mm and assembled in any position. It used sealing ring type of screw.
Ambient temperature -25 to 70 °C
Container size 1
Product weight 36 g
Container size 1
Product weight 36 g
Specifications
Attribute | Value |
---|---|
Pad Diameter | 50mm |
Pad Type | Flat |
Manufacturer Series | ESV |
Holding Force | 97N |