- RS Stock No.:
- 202-2707
- Mfr. Part No.:
- ESF-4B
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$257.10
(exc. GST)
$282.81
(inc. GST)
Units | Per unit |
1 + | $257.10 |
- RS Stock No.:
- 202-2707
- Mfr. Part No.:
- ESF-4B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo vacuum filter ESF-4B has Accessory for the suction gripper ESG, mounted between suction cup holder and suction cup with connection attachments.
Assembly position Any
Grade of filtration 10 μm
Operating pressure -0,95 - 4 bar
Flow rate at vacuum pressure of -0.75 bar 270 l/min
Operating medium Atmospheric air based on ISO 8573-1:2010 [7:-:-]
Grade of filtration 10 μm
Operating pressure -0,95 - 4 bar
Flow rate at vacuum pressure of -0.75 bar 270 l/min
Operating medium Atmospheric air based on ISO 8573-1:2010 [7:-:-]
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ESF |