- RS Stock No.:
- 187-021
- Mfr. Part No.:
- 3684.022
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 187-021
- Mfr. Part No.:
- 3684.022
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ripac Vario Sub-Rack Kit
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks. Optional Backplane or "Z" rails (connector). Kit consists of:
Side Plates: 2.5mm Aluminium, Clear Chromated
Front and Rear horizontal Rails: Aluminium, Clear Chromated
Flanges: Aluminium, Clear Chromated
Threaded inserts
Assembly screws
Insulation strips for (Backplane) or Z rails (connector)
Front and Rear horizontal Rails: Aluminium, Clear Chromated
Flanges: Aluminium, Clear Chromated
Threaded inserts
Assembly screws
Insulation strips for (Backplane) or Z rails (connector)
Standards
IEC 60 297-3 to 5.
Approvals
IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea
Ripac Vario and EMC Sub-Racks
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Specifications
Attribute | Value |
---|---|
Rack Units | 3U |
Series | Ripac VARIO |
Horizontal Pitch | 84HP |
Depth | 245mm |
Colour | Natural |
Material | Aluminium |
Dimensions | 129.4 x 482.6 x 245mm |
Height | 129.4mm |
Width | 482.6mm |