SMC Subplate SY5000-27-1F, SY5000

  • RS Stock No. 277-4595
  • Mfr. Part No. SY5000-27-1F
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Single manifold for solenoid valves series SY5040

Single manifold for connection to solenoid valves series SY5040.

//media.rs-online.com/t_line/LF277459-10.gif

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

Specifications
Attribute Value
Manufacturer Series SY5000
Connection Port Thread G 1/4
Thread Standard G
Thread Size 1/4in
36 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 32.46
(exc. GST)
$ 35.71
(inc. GST)
units
Per unit
1 +
$32.46
Related Products
Subplate - Size 6 For mounting fluid control ...
Description:
Subplate - Size 6 For mounting fluid control valves with porting pattern - size 6 (DIN 24 340 form A6)Underside has female ports for pipe connection - valve removal effected without the need to disconnect pipe work3/8 in BSP connection ...
Solenoid valves on line series SY7020 Unit assembly ...
Description:
Solenoid valves on line series SY7020 Unit assembly or on connection barsClip-on connectors or DIN 15 x 15.Display LED. These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have ...
3/2 Solenoid valves The V100 Series is a ...
Description:
3/2 Solenoid valves The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators They have very low power consumption with the standard version only using ...