- RS Stock No.:
- 855-2186
- Mfr. Part No.:
- MN-5 SUS
- Brand:
- Taica
- RS Stock No.:
- 855-2186
- Mfr. Part No.:
- MN-5 SUS
- Brand:
- Taica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
All SUS versions are stainless steel equivalents.
Features and Benefits
Fixable by two vertical slotted bolts
Strong Bond Between Metal Parts and Silicone
High Temperature Resistance -40 to 200°C
Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Strong Bond Between Metal Parts and Silicone
High Temperature Resistance -40 to 200°C
Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.
Note
A bag contains 1 item
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Low Frequency Male/Male Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 22mm |
Material | Silicone Gel |
Metalwork | Stainless Steel |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- Amphenol Audio Jack Connector 1/4 in PCB Phone Jack Socket 10A
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M4 Anti Vibration Mount Cylindrical M4 Anti Vibration...
- Taica M6 Anti Vibration Mount, Male Buffer Foot
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Taica M6 Anti Vibration Mount, Male to Male Bobbin with 34kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...