- RS Stock No.:
- 811-2439
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-2439
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS Male - Male Bobbin Mount
RS range of elastic bobbin mounts for use as elastic anchoring's and fixings. Suitable for a variety of uses as anti-vibration and elastic suspension mounts. These anti-vibration mountings can be used in both shear and compression depending upon orientation at installation (Data-sheets are available to aid selection for various load and deflection situations). Usable for a variety of applications including, small motor pumps, on-board control panels, measuring apparatus, control cabinets, motor ventilators and washing machines.
Easy Installation
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Male - male stud fitting
Excellent shear vibration isolation capability.
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Male - male stud fitting
Excellent shear vibration isolation capability.
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 95mm |
Material | Rubber |
Compression Load | 190daN |
Compression Deflection | 11mm |
Shearing Load | 25daN |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |