- RS Stock No.:
- 777-3244
- Mfr. Part No.:
- 5045VE25-70
- Brand:
- FIBET
- RS Stock No.:
- 777-3244
- Mfr. Part No.:
- 5045VE25-70
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 45mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 236.7kg |
Compression Deflection | 9mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M12 Anti Vibration Mount Cylindrical M12 Anti...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...