- RS Stock No.:
- 777-3238
- Mfr. Part No.:
- 4027VE23-60
- Brand:
- FIBET
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$7.39
(exc. GST)
$8.13
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $7.39 | $29.56 |
20 - 36 | $7.318 | $29.272 |
40 + | $7.183 | $28.732 |
*price indicative |
- RS Stock No.:
- 777-3238
- Mfr. Part No.:
- 4027VE23-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 27mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 140.4kg |
Minimum Operating Temperature | -45°C |
Compression Deflection | 5.4mm |
Maximum Operating Temperature | +100°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...