- RS Stock No.:
- 777-3216
- Mfr. Part No.:
- 3020DD08-60
- Brand:
- FIBET
40 In AU stock for next working day delivery
164 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$8.108
(exc. GST)
$8.919
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $8.108 | $32.432 |
20 - 36 | $7.99 | $31.96 |
40 + | $7.863 | $31.452 |
*price indicative |
- RS Stock No.:
- 777-3216
- Mfr. Part No.:
- 3020DD08-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Female-Female Mounts - Type DD
Type DD Bobbin Mounts can be used on a wide range of applications, and are able to be used in
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads.
A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads.
A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female to Female Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 96kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +100°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...