- RS Stock No.:
- 777-3203
- Mfr. Part No.:
- 3025VD20-45
- Brand:
- FIBET
104 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$5.918
(exc. GST)
$6.51
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $5.918 | $23.672 |
20 - 36 | $5.88 | $23.52 |
40 + | $5.783 | $23.132 |
*price indicative |
- RS Stock No.:
- 777-3203
- Mfr. Part No.:
- 3025VD20-45
- Brand:
- FIBET
Legislation and Compliance
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 41.5kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 5mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...