- RS Stock No.:
- 777-3174
- Mfr. Part No.:
- 2515VV20-60
- Brand:
- FIBET
- RS Stock No.:
- 777-3174
- Mfr. Part No.:
- 2515VV20-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 84.9kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 3mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |
Shearing Load | 11daN |
Related links
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 84.9kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M4 Anti Vibration Mount Cylindrical M4 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...