- RS Stock No.:
- 777-3156
- Mfr. Part No.:
- 1885VV16-45
- Brand:
- FIBET
908 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$5.343
(exc. GST)
$5.877
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $5.343 | $21.372 |
20 - 36 | $5.273 | $21.092 |
40 + | $5.183 | $20.732 |
*price indicative |
- RS Stock No.:
- 777-3156
- Mfr. Part No.:
- 1885VV16-45
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 18mm |
Overall Height | 8.5mm |
Material | Natural Rubber |
Compression Load | 29.24kg |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +100°C |
Compression Deflection | 1.7mm |
Minimum Operating Temperature | -45°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...