Fivistop KIT-4430VVTC20 Shock Mount M8, Male to Male

  • RS Stock No. 742-6853
  • Mfr. Part No. KIT-4430VVTC20
  • Manufacturer Fivistop
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HVAC Bobbin Mounts - Type VVTC, Male-Male

Suitability

The high damping capability of Type VVTC Mounts are suitable for a wide range of air movement product applications, associated with Heating, Ventilation and Air Conditioning (HVAC) and Mechanical Ventilation and Heat Recovery (MVHR) areas. The mounts are easy to install, come complete with all fittings, and help to reduce noise and vibration levels in medium to high frequency ranges.

Benefits

Reducing transient and actual noise significantly and dramatically improves the working environment for individuals where HVAC and MVHR equipment is installed and in use.

HVAC Bobbin Mounts

Specifications
Attribute Value
Type Male to Male
Thread Size M8
Diameter 29 (Bottom) mm, 44 (Top) mm
Overall Height 50mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Bag of 4
$ 18.54
(exc. GST)
$ 20.39
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$18.54
$4.635
*price indicative
Related Products
RS Pro stud mounts made from a natural ...
Description:
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix The stud mounts achieve high vibration damping in both shear and compression. Vibrating equipment & compactors Suspension of electronic equipment Small static electric ...
RS Pro cylindrical male to female anti-vibration mounts ...
Description:
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix The anti-vibration mounts achieve high vibration damping in both shear and compression. Large static generator engines CompressorsMotors Electronic control ...
A cost effective solution to problems involving vibration, ...
Description:
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both However, it must be noted that they do not provide a fail-safe solution. Available in a large ...
Vibration Damper when properly chosen provide a cost ...
Description:
Vibration Damper when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both However, it must be noted that they do not provide a ...