- RS Stock No.:
- 415-0799
- Mfr. Part No.:
- 520058
- Brand:
- Paulstra Hutchinson
121 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.03
(exc. GST)
$30.83
(inc. GST)
Units | Per unit |
1 - 9 | $28.03 |
10 - 49 | $27.72 |
50 + | $27.35 |
- RS Stock No.:
- 415-0799
- Mfr. Part No.:
- 520058
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 40mm |
Material | Natural Rubber |
Compression Load | 120daN |
Metalwork | Steel |
Maximum Operating Temperature | +70°C |
Compression Deflection | 10mm |
Shearing Load | 20daN |
Related links
- Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot...
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 105.2kg...
- FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 109.8kg...
- Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M5 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO M8 Anti Vibration Mount, Rubber Bobbin with 63kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Male to Male Bobbin...