- RS Stock No.:
- 385-1615
- Mfr. Part No.:
- 520030
- Brand:
- Paulstra Hutchinson
- RS Stock No.:
- 385-1615
- Mfr. Part No.:
- 520030
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® studs with combined mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 28mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 150daN |
Maximum Operating Temperature | +70°C |
Compression Deflection | 5mm |
Shearing Load | 20daN |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M4 Anti Vibration Mount Cylindrical M4 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...