- RS Stock No.:
- 385-1508
- Mfr. Part No.:
- 521308
- Brand:
- Paulstra Hutchinson
18 In AU stock for next working day delivery
91 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.49
(exc. GST)
$21.44
(inc. GST)
Units | Per unit |
1 - 49 | $19.49 |
50 - 199 | $19.29 |
200 + | $19.04 |
- RS Stock No.:
- 385-1508
- Mfr. Part No.:
- 521308
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 90daN |
Metalwork | Steel |
Shearing Load | 11daN |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male to Female Bobbin...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...