- RS Stock No.:
- 367-8533
- Mfr. Part No.:
- 55500672
- Brand:
- Paulstra Hutchinson
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$81.78
(exc. GST)
$89.96
(inc. GST)
Units | Per unit |
1 - 5 | $81.78 |
6 - 11 | $80.80 |
12 + | $79.13 |
- RS Stock No.:
- 367-8533
- Mfr. Part No.:
- 55500672
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SLF Electronic Mounts
Electronic mounts available in a choice of elastomers including high damped silicone. These mounts are low frequency, high deflection and have been designed to protect low mass instruments from vibration.
Fully Bonded Zinc-Plated Mild Steel Metalwork
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz
Specifications
Attribute | Value |
---|---|
Thread Size | M4 |
Diameter | 14mm |
Overall Height | 17.5mm |
Material | Silicone |
Metalwork | Zinc Plated Steel |
Compression Load | 0.8kg |
Shearing Load | 0.5kg |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -54°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...