- RS Stock No.:
- 360-2924
- Mfr. Part No.:
- 521403
- Brand:
- Paulstra Hutchinson
34 In Global stock for delivery within 10 working day(s)
244 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.28
(exc. GST)
$31.11
(inc. GST)
Units | Per unit |
1 - 5 | $28.28 |
6 - 24 | $27.15 |
25 + | $26.01 |
- RS Stock No.:
- 360-2924
- Mfr. Part No.:
- 521403
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Diabolo Mount
These diabolo mounts are made from a natural rubber bonded to a mild steel.
Natural Rubber Bonded to Metal
Radial Elasticity Much Greater Than Axial Elasticity
Works in Compression and Shear
Simple to Fix
Radial Elasticity Much Greater Than Axial Elasticity
Works in Compression and Shear
Simple to Fix
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 78mm |
Material | Natural Rubber |
Compression Load | 30daN |
Metalwork | Steel |
Maximum Operating Temperature | +70°C |
Compression Deflection | 5mm |
Shearing Load | 2.5daN |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male to Male Bobbin...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin...