- RS Stock No.:
- 298-3137
- Mfr. Part No.:
- 2530VD20-60
- Brand:
- FIBET
- RS Stock No.:
- 298-3137
- Mfr. Part No.:
- 2530VD20-60
- Brand:
- FIBET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 50mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 51kg |
Compression Deflection | 6mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M4 Anti Vibration Mount Cylindrical M4 Anti Vibration...
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 26.4kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...