- RS Stock No.:
- 295-3489
- Mfr. Part No.:
- 511115
- Brand:
- Paulstra Hutchinson
On back order for despatch 24/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$8.53
(exc. GST)
$9.38
(inc. GST)
units | Per unit |
1 - 9 | $8.53 |
10 - 24 | $8.35 |
25 + | $8.11 |
- RS Stock No.:
- 295-3489
- Mfr. Part No.:
- 511115
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® single-thread shank mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M5 |
Diameter | 12.5mm |
Overall Height | 25mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 10daN |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M4 Anti Vibration Mount Cylindrical M4 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Round M8 Anti...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...