- RS Stock No.:
- 295-1815
- Mfr. Part No.:
- 520520
- Brand:
- Paulstra Hutchinson
59 In AU stock for next working day delivery
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.63
(exc. GST)
$34.79
(inc. GST)
Units | Per unit |
1 - 49 | $31.63 |
50 - 199 | $31.27 |
200 + | $30.84 |
- RS Stock No.:
- 295-1815
- Mfr. Part No.:
- 520520
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 28mm |
Material | Natural Rubber |
Compression Load | 150daN |
Metalwork | Steel |
Compression Deflection | 4.5mm |
Maximum Operating Temperature | +70°C |
Shearing Load | 20daN |
Related links
- Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 126.4kg...
- Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M5 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO M6 Anti Vibration Mount, Female Buffer Foot with 27kg...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 230.6kg...
- RS PRO Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with...