- RS Stock No.:
- 295-1720
- Mfr. Part No.:
- 520501
- Brand:
- Paulstra Hutchinson
32 In Global stock for delivery within 10 working day(s)
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.83
(exc. GST)
$8.61
(inc. GST)
Units | Per unit |
1 - 49 | $7.83 |
50 - 199 | $7.77 |
200 + | $7.68 |
- RS Stock No.:
- 295-1720
- Mfr. Part No.:
- 520501
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 20daN |
Metalwork | Steel |
Shearing Load | 2.5daN |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- Paulstra Hutchinson M4 Anti Vibration Mount, Female Buffer Foot...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- Paulstra Hutchinson M4 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M5 Anti Vibration Mount, Male Buffer Foot with...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...