- RS Stock No.:
- 295-1663
- Mfr. Part No.:
- 520027
- Brand:
- Paulstra Hutchinson
- RS Stock No.:
- 295-1663
- Mfr. Part No.:
- 520027
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® studs with combined mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 70daN |
Maximum Operating Temperature | +70°C |
Compression Deflection | 7.5mm |
Shearing Load | 11daN |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M4 Anti Vibration Mount Cylindrical M4 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...