- RS Stock No.:
- 295-1483
- Mfr. Part No.:
- 511275
- Brand:
- Paulstra Hutchinson
- RS Stock No.:
- 295-1483
- Mfr. Part No.:
- 511275
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® single-thread shank mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 25.5mm |
Overall Height | 22mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 50daN |
Compression Deflection | 5.5mm |
Maximum Operating Temperature | +70°C |
Related links
- Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M4 Anti Vibration Mount Cylindrical M4 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...