Paulstra 511215 Shock Mount M6 35daN Compression Load 4mm, Male Only Natural Rubber

  • RS Stock No. 295-1433
  • Mfr. Part No. 511215
  • Manufacturer Paulstra
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Male Only Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

//media.rs-online.com/t_line/LF295137-10.gif
Specifications
Attribute Value
Type Male Only
Compression Load 35daN
Compression Deflection 4mm
Thread Size M6
Material Natural Rubber
Metalwork Steel
Diameter 20mm
Overall Height 15mm
Maximum Operating Temperature +70°C
30 : Next working day (AU stock)
66 : 5 working days (Global stock)
Price (ex. GST) Each
$ 5.57
(exc. GST)
$ 6.13
(inc. GST)
units
Per unit
1 - 9
$5.57
10 - 49
$5.47
50 - 99
$5.32
100 - 199
$5.26
200 +
$5.16
Related Products
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
These diabolo mounts are made from a natural ...
Description:
These diabolo mounts are made from a natural rubber bonded to a mild steel. Natural Rubber Bonded to MetalRadial Elasticity Much Greater Than Axial Elasticity Works in Compression and ShearSimple to Fix.