- RS Stock No.:
- 257-8763
- Mfr. Part No.:
- 3017DE08-60
- Brand:
- FIBET
44 In AU stock for next working day delivery
1132 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$7.585
(exc. GST)
$8.343
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $7.585 | $30.34 |
24 - 96 | $7.48 | $29.92 |
100 + | $7.37 | $29.48 |
*price indicative |
- RS Stock No.:
- 257-8763
- Mfr. Part No.:
- 3017DE08-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Foot Height | 17mm |
Overall Height | 17mm |
Material | Natural Rubber |
Foot Shape | Cylindrical |
Metalwork | Zinc Plated Steel |
Compression Load | 98.6kg |
Compression Deflection | 3.4mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...