- RS Stock No.:
- 257-8713
- Mfr. Part No.:
- 5030VE25-60
- Brand:
- FIBET
56 In AU stock for next working day delivery
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$16.485
(exc. GST)
$18.133
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $16.485 | $65.94 |
24 - 96 | $16.238 | $64.952 |
100 + | $15.995 | $63.98 |
*price indicative |
- RS Stock No.:
- 257-8713
- Mfr. Part No.:
- 5030VE25-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Foot Height | 30mm |
Overall Height | 55mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 291kg |
Foot Shape | Cylindrical |
Compression Deflection | 6mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...