- RS Stock No.:
- 257-8662
- Mfr. Part No.:
- 2515VE18-60
- Brand:
- FIBET
28 In AU stock for next working day delivery
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$6.258
(exc. GST)
$6.884
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $6.258 | $25.032 |
24 - 96 | $6.223 | $24.892 |
100 + | $6.12 | $24.48 |
*price indicative |
- RS Stock No.:
- 257-8662
- Mfr. Part No.:
- 2515VE18-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Available in packs in larger packs
Bag of 50: 248-9303
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 25mm |
Foot Height | 15mm |
Overall Height | 33mm |
Material | Natural Rubber |
Foot Shape | Cylindrical |
Compression Load | 79.2kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 3mm |
Related links
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 32.4kg...
- FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO M6 Anti Vibration Mount, Female Buffer Foot with 27kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 12...
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with...
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with...