- RS Stock No.:
- 257-8628
- Mfr. Part No.:
- 1610VE10-45
- Brand:
- FIBET
20 In AU stock for next working day delivery
476 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$4.12
(exc. GST)
$4.53
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $4.12 | $16.48 |
24 - 96 | $4.073 | $16.292 |
100 + | $4.01 | $16.04 |
*price indicative |
- RS Stock No.:
- 257-8628
- Mfr. Part No.:
- 1610VE10-45
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M4 |
Diameter | 16mm |
Foot Height | 10mm |
Overall Height | 22mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 16.4kg |
Foot Shape | Cylindrical |
Compression Deflection | 2mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...