- RS Stock No.:
- 254-7589
- Mfr. Part No.:
- 521452
- Brand:
- Paulstra Hutchinson
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.79
(exc. GST)
$30.57
(inc. GST)
Units | Per unit |
1 - 9 | $27.79 |
10 - 24 | $27.31 |
25 + | $26.72 |
- RS Stock No.:
- 254-7589
- Mfr. Part No.:
- 521452
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® stud mounts with double threaded rods
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 85mm |
Material | Natural Rubber |
Compression Load | 120daN |
Metalwork | Steel |
Compression Deflection | 8mm |
Shearing Load | 20daN |
Maximum Operating Temperature | +70°C |
Related links
- Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- Vikan Soft Bristle Black Scrubbing Brush Polyester bristle material
- Paulstra Hutchinson M10 Anti Vibration Mount, Male to Female...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male to Female Bobbin...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...