- RS Stock No.:
- 254-7501
- Mfr. Part No.:
- 521299
- Brand:
- Paulstra Hutchinson
- RS Stock No.:
- 254-7501
- Mfr. Part No.:
- 521299
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® stud mounts with double threaded rods
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 58mm |
Material | Natural Rubber |
Compression Load | 30daN |
Metalwork | Steel |
Shearing Load | 4.5daN |
Maximum Operating Temperature | +70°C |
Compression Deflection | 5.5mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M4 Anti Vibration Mount Cylindrical M4 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin...