- RS Stock No.:
- 237-2048
- Mfr. Part No.:
- 4035VD25-45
- Brand:
- FIBET
16 In AU stock for next working day delivery
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$16.77
(exc. GST)
$18.45
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $16.77 | $67.08 |
24 - 44 | $16.54 | $66.16 |
48 + | $16.275 | $65.10 |
*price indicative |
- RS Stock No.:
- 237-2048
- Mfr. Part No.:
- 4035VD25-45
- Brand:
- FIBET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 60mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 70kg |
Compression Deflection | 7mm |
Related links
- Trelleborg Novibra Round M10 Anti Vibration Mount with 70kg...
- FIBET M10 Anti Vibration Mount with 128.8kg Compression Load
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- Trelleborg Novibra Circular M12 Anti Vibration Mount with 70kg...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...