- RS Stock No.:
- 237-1966
- Mfr. Part No.:
- 2015VD18-45
- Brand:
- FIBET
52 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$9.663
(exc. GST)
$10.629
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $9.663 | $38.652 |
24 - 44 | $9.513 | $38.052 |
48 + | $9.345 | $37.38 |
*price indicative |
- RS Stock No.:
- 237-1966
- Mfr. Part No.:
- 2015VD18-45
- Brand:
- FIBET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 33mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 23.4kg |
Compression Deflection | 3mm |
Shearing Load | 4.8daN |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -15°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...