- RS Stock No.:
- 237-1938
- Mfr. Part No.:
- 1615VD10-35
- Brand:
- FIBET
532 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$8.73
(exc. GST)
$9.60
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $8.73 | $34.92 |
24 - 44 | $8.608 | $34.432 |
48 + | $8.46 | $33.84 |
*price indicative |
- RS Stock No.:
- 237-1938
- Mfr. Part No.:
- 1615VD10-35
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Available in packs in larger packs
Bag of 50: 248-9290
Bag of 100: 248-9289
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4 |
Diameter | 16mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 9kg |
Compression Deflection | 3mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -15°C |
Shearing Load | 2daN |
Related links
- FIBET M5 Anti Vibration Mount, Male to Male Bobbin with 9kg...
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 25.5kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...