- RS Stock No.:
- 237-1764
- Mfr. Part No.:
- 3025VV20-60
- Brand:
- FIBET
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$12.903
(exc. GST)
$14.193
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $12.903 | $51.612 |
24 - 44 | $12.625 | $50.50 |
48 + | $12.338 | $49.352 |
*price indicative |
- RS Stock No.:
- 237-1764
- Mfr. Part No.:
- 3025VV20-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 65mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 69kg |
Shearing Load | 12.1kg |
Compression Deflection | 5mm |
Related links
- FIBET M8 Anti Vibration Mount, Female to Female Bobbin with 69kg...
- FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 40.5kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...