- RS Stock No.:
- 171-2635
- Brand:
- RS PRO
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.53
(exc. GST)
$46.78
(inc. GST)
Units | Per unit |
1 - 4 | $42.53 |
5 - 9 | $41.06 |
10 + | $40.50 |
- RS Stock No.:
- 171-2635
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M12 |
Diameter | 75mm |
Overall Height | 50mm |
Material | Natural Rubber |
Compression Load | 257.92kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 50 Shore A |
Series | AV Type C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 5mm |
Shearing Load | 83.26kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...