- RS Stock No.:
- 171-2602
- Brand:
- RS PRO
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$48.89
(exc. GST)
$53.78
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $48.89 | $12.222 |
5 - 24 | $46.45 | $11.612 |
25 + | $44.14 | $11.035 |
*price indicative |
- RS Stock No.:
- 171-2602
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 27.28kg |
Shore Hardness | 45 Shore A |
Metalwork | Zinc Plated Steel |
Minimum Operating Temperature | -25°C |
Series | AV Type B |
Shearing Load | 9.5kg |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...