- RS Stock No.:
- 171-2588
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.22
(exc. GST)
$47.54
(inc. GST)
Units | Per unit |
1 - 4 | $43.22 |
5 - 9 | $42.16 |
10 + | $41.28 |
- RS Stock No.:
- 171-2588
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. The cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M16 |
Diameter | 75mm |
Overall Height | 40mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 406.4kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |
Minimum Operating Temperature | -25°C |
Shearing Load | 119.2kg |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...