RS PRO 50mm Shock Mount M12 60mm Diameter 213.36 Compression Load 5, Male to Male Natural Rubber

  • RS Stock No. 171-2587
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.

Specifications
Attribute Value
Type Male to Male
Compression Load 213.36
Compression Deflection 5
Shearing Load 72kg
Thread Size M12
Material Natural Rubber
Metalwork Zinc Plated Steel
Diameter 60mm
Overall Height 50mm
Shore Hardness 65Shore A
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Series AV Type A
21 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 19.79
(exc. GST)
$ 21.77
(inc. GST)
units
Per unit
1 - 4
$19.79
5 - 9
$19.11
10 +
$18.82
Related Products
The Trelleborg Metalastik 55° IRHD Cushy float mounting ...
Description:
The Trelleborg Metalastik 55° IRHD Cushy float mounting is a general purpose unit designed to provide effective isolation of vibration and noise arising from both static and mobile equipment The design incorporates bump and rebound control features which limits excessive ...
Gel Bushes Silicone gel bushes ideal for vibration ...
Description:
Gel Bushes Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit ...
Ring and Bush Mounts Ring and bushing mounts ...
Description:
Ring and Bush Mounts Ring and bushing mounts are often used in office machinery, motors, pumps, air conditioning and scientific equipment, offering structural support when installed in pairs The location of the holes in the elastomer provides low frequency isolation, ...
Ring and Bush Mounts Ring and bushing mounts ...
Description:
Ring and Bush Mounts Ring and bushing mounts are often used in office machinery, motors, pumps, air conditioning and scientific equipment, offering structural support when installed in pairs The location of the holes in the elastomer provides low frequency isolation, ...