- RS Stock No.:
- 162-3251
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$58.02
(exc. GST)
$63.82
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $58.02 | $7.252 |
5 + | $47.77 | $5.971 |
*price indicative |
- RS Stock No.:
- 162-3251
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Rubber Mount when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M5 |
Diameter | 15mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 12kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1.5mm |
Maximum Operating Temperature | +70°C |
Shearing Load | 4kg |
Related links
- RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load
- RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO M4 Anti Vibration Mount, Female Buffer Foot with 12kg...
- RS PRO M5 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load
- RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 12kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...