- RS Stock No.:
- 126-5971
- Brand:
- RS PRO
581 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.90
(exc. GST)
$47.19
(inc. GST)
Units | Per unit |
1 - 4 | $42.90 |
5 - 24 | $41.85 |
25 + | $34.46 |
- RS Stock No.:
- 126-5971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
Scales and weighing equipment
Portable appliances
Industrial and domestic equipment
Portable appliances
Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 46mm |
Foot Height | 15mm |
Overall Height | 53mm |
Material | Natural Rubber |
Foot Shape | Cylindrical |
Shore Hardness | 55 Shore A |
Metalwork | Stainless Steel |
Maximum Operating Temperature | +100°C |
Compression Deflection | 1.5mm |
Series | FMM |
Related links
- RS PRO Cylindrical M10 Anti Vibration Mount, Rubber Bush with 0...
- RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin...
- RS PRO Cylindrical M10 Anti Vibration Mount, Female Buffer Foot...
- RS PRO Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO Cylindrical M10 Anti Vibration Mount, Rubber Bush with 56kg...
- RS PRO Cylindrical M10 Anti Vibration Mount, Female Buffer Foot...
- RS PRO Cylindrical M10 Anti Vibration Mount with 120kg Compression Load
- RS PRO Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with...