- RS Stock No.:
- 126-5946
- Brand:
- RS PRO
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$30.81
(exc. GST)
$33.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $30.81 | $3.851 |
5 - 24 | $29.26 | $3.658 |
25 + | $27.81 | $3.476 |
*price indicative |
- RS Stock No.:
- 126-5946
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M4 |
Diameter | 16mm |
Overall Height | 10mm |
Material | Natural Rubber |
Compression Load | 15kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 45 Shore A |
Shearing Load | 0 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Series | AV Type C |
Compression Deflection | 1mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...